857-043-427-104

Heilind Number:EDA857-043-427-104
Manufacturer:EDAC
Manufacturer Number:857-043-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-427-104

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in extreme temperatures ranging from -40 to 105°C. With a single row and 43 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the 5A amperage capacity meets industry standards. Its .156-inch pitch and .2-inch row spacing make it suitable for various applications. Whether you're building prototypes or mass-producing electronics, this straight mount connector is a must-have for seamless board-to-board connections. Upgrade your PCB design with this essential component today.