857-043-427-108

Heilind Number:EDA857-043-427-108
Manufacturer:EDAC
Manufacturer Number:857-043-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-427-108

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for seamless integration, it features a single row with 43 positions, ensuring reliable performance in demanding applications. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers superior heat resistance and durability. Each contact is made of high-quality Copper Alloy, providing efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial settings where reliability is paramount. Its straight mount orientation simplifies installation, making it a versatile choice for various PCB setups. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.