857-043-431-101

Heilind Number:EDA857-043-431-101
Manufacturer:EDAC
Manufacturer Number:857-043-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-431-101

Detailed Description

Enhance your circuit board connectivity with our high-temp card edge connector. Designed for optimal performance in demanding environments, this black connector features a single row layout with 43 copper alloy contact positions, ensuring secure and reliable connections. The UL 94V-0 Polyphenylene Sulfide housing material offers exceptional durability, while the operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for precise board-to-board connections. Its straight mount orientation simplifies installation, making it a valuable addition to any project requiring high-speed data transmission. Trust in our connector's quality and performance to meet your connectivity needs with ease.