857-043-431-102

Heilind Number:EDA857-043-431-102
Manufacturer:EDAC
Manufacturer Number:857-043-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-431-102

Detailed Description

Enhance your PCB connections with this high-temperature Card Edge Connector, designed for seamless board-to-board integration. Boasting a sleek black finish, it not only adds a touch of sophistication to your setup but also offers reliable performance. With a maximum amperage of 5A, it's suitable for a wide range of applications. The housing, made from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Featuring a single row with 43 positions and a pitch of .156 inches, it allows for efficient and secure connectivity. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.