857-043-431-103

Heilind Number:EDA857-043-431-103
Manufacturer:EDAC
Manufacturer Number:857-043-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-431-103

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a single row layout with 43 positions and a pitch of .156 inches, ensuring seamless integration onto your board. Crafted with precision, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, guaranteeing optimal conductivity and longevity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility and stability in any environment. Trust in its quality and performance for your crucial board-to-board connections.