857-043-431-104

Heilind Number:EDA857-043-431-104
Manufacturer:EDAC
Manufacturer Number:857-043-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-431-104

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in demanding environments, this connector boasts a sleek black finish and a single row layout for efficient PCB connections. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, it ensures reliable performance even in extreme conditions. Featuring 43 positions and a pitch of .156 inches, it offers ample connectivity options with precise signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a perfect choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance Card Edge Connector.