857-043-441-101

Heilind Number:EDA857-043-441-101
Manufacturer:EDAC
Manufacturer Number:857-043-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-441-101

Detailed Description

Enhance connectivity in high-temperature environments with our durable Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 43 positions, ideal for seamless board-to-board PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures secure signal transmission with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding industrial applications. Trust in our connector for robust and efficient connectivity solutions.