857-043-441-104

Heilind Number:EDA857-043-441-104
Manufacturer:EDAC
Manufacturer Number:857-043-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-441-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a single row layout with 43 positions, ideal for efficient board-to-board connections. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy, it ensures reliable conductivity and longevity. The .156-inch pitch and .2-inch row spacing allow for precise positioning, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Elevate your connectivity game with this essential component.