857-043-445-101

Heilind Number:EDA857-043-445-101
Manufacturer:EDAC
Manufacturer Number:857-043-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-445-101

Detailed Description

Enhance your high-temperature PCB connections with this Black High Temp Card Edge Connector. Designed for durability and performance, it features a single row layout with 43 positions for seamless board-to-board integration. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring resilience and stability. Upgrade your setup with this essential component for seamless electronic connections.