857-043-445-103

Heilind Number:EDA857-043-445-103
Manufacturer:EDAC
Manufacturer Number:857-043-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-445-103

Detailed Description

Enhance your high-temperature connectivity with this Black Card Edge Connector, designed for optimal performance in demanding environments. With an amperage rating of 5 A and a robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transmission. Featuring a single row layout with 43 positions and copper alloy contacts, it offers seamless integration on your PCB. The .156-inch pitch and .2-inch row spacing facilitate precise and efficient connections. Operating flawlessly between -40 and 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality component.