857-043-445-104

Heilind Number:EDA857-043-445-104
Manufacturer:EDAC
Manufacturer Number:857-043-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-445-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in the harshest environments. With a single row layout and 43 contact positions, it offers seamless connectivity for your electronic devices. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Perfect for industrial applications, this connector has an operating temperature range of -40 to 105°C, making it ideal for use in a variety of settings. Upgrade your PCB connections today with this high-quality Card Edge Connector.