857-043-445-107

Heilind Number:EDA857-043-445-107
Manufacturer:EDAC
Manufacturer Number:857-043-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-445-107

Detailed Description

Upgrade your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row and 43 positions, this connector offers ample connectivity in a compact form factor. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Whether you're working in extreme environments or standard conditions, its operating temperature range of -40 to 105 °C ensures optimal performance. Perfect for a variety of applications, this connector is a must-have for any PCB assembly project.