857-043-445-108

Heilind Number:EDA857-043-445-108
Manufacturer:EDAC
Manufacturer Number:857-043-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-445-108

Detailed Description

Enhance your high-temperature electronic connections with this black Card Edge Connector. Designed for durability, it boasts a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance under extreme conditions. With a pitch of .156 inches and 43 positions in a single row, it offers efficient connectivity for your PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your circuit boards with this essential component for seamless data transmission.