857-043-447-101

Heilind Number:EDA857-043-447-101
Manufacturer:EDAC
Manufacturer Number:857-043-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-447-101

Detailed Description

Enhance connectivity within high-temperature environments with this robust Card Edge Connector. Designed for reliable performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 43 positions, it offers seamless integration onto PCBs. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation further simplifies installation, making it a must-have for any project requiring secure board-to-board connections.