857-043-447-108

Heilind Number:EDA857-043-447-108
Manufacturer:EDAC
Manufacturer Number:857-043-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-447-108

Detailed Description

Ensure reliable connectivity in high-temperature environments with this black High Temp Card Edge Connector. Designed for optimal performance, it features a 5A amperage rating and is constructed with UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 43 positions, it offers seamless integration on your PCB. The contact material is made of durable Copper Alloy, guaranteeing long-lasting functionality. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Suitable for a wide range of applications, this connector is ideal for board to board connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various industrial settings, ensuring consistent performance even in harsh conditions. Trust in this connector for dependable and efficient connectivity solutions.