857-043-453-101

Heilind Number:EDA857-043-453-101
Manufacturer:EDAC
Manufacturer Number:857-043-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-453-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a single row with 43 positions, ensuring reliable and efficient performance. Crafted with a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and conductivity. The black housing adds a sleek touch to your setup, while the right-angle mount orientation offers flexibility in installation. With an amperage rating of 5 A and a wide operating temperature range of -40 to 105 °C, it's suitable for high-performance applications. Trust in this connector for secure and stable board-to-board connections in your projects.