857-043-453-102

Heilind Number:EDA857-043-453-102
Manufacturer:EDAC
Manufacturer Number:857-043-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-453-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in even the most demanding environments. With a single row configuration and a total of 43 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable electrical conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Perfect for right-angle mounting, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB setup with this essential component.