857-043-453-108

Heilind Number:EDA857-043-453-108
Manufacturer:EDAC
Manufacturer Number:857-043-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-453-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 5 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it guarantees durability and efficient signal transfer. With a single row layout and 43 positions, it offers seamless integration onto your board. The right angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various conditions. Perfect for your board-to-board connection needs, this connector is a must-have for high-performance electronic setups.