857-043-453-112

Heilind Number:EDA857-043-453-112
Manufacturer:EDAC
Manufacturer Number:857-043-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-453-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 43 positions, ensuring seamless integration in your PCB setups. Crafted from premium UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, it guarantees reliable power transmission at up to 5 A. With a pitch of .156 inches and right-angle mount orientation, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic applications. Trust in its quality and efficiency for all your board-to-board connectivity needs.