857-043-454-102

Heilind Number:EDA857-043-454-102
Manufacturer:EDAC
Manufacturer Number:857-043-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-454-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, it features a single row layout with 43 positions and a .156-inch pitch for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and conductivity. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse settings. Ideal for applications in various industries, this connector is a dependable solution for your PCB connectivity needs.