857-043-454-103

Heilind Number:EDA857-043-454-103
Manufacturer:EDAC
Manufacturer Number:857-043-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-454-103

Detailed Description

Enhance your high-temperature PCB connections with our sleek black Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 43 positions, ensuring seamless connectivity for your electronic components. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in even the most demanding environments. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for industrial applications where durability and performance are paramount. Elevate your PCB designs with this essential component.