857-043-454-104

Heilind Number:EDA857-043-454-104
Manufacturer:EDAC
Manufacturer Number:857-043-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-454-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With a single row layout and 43 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient power transmission with an amperage of 5A. Its right-angle mount orientation and a pitch of .156 inches make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures stability under varying conditions. Elevate your PCB design with this essential component.