857-043-454-108

Heilind Number:EDA857-043-454-108
Manufacturer:EDAC
Manufacturer Number:857-043-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-454-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 43 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Its right-angle mount orientation and .156 inch pitch make it easy to integrate into your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications. Trust in our quality product to streamline your PCB assembly process and maintain optimal performance.