857-043-457-102

Heilind Number:EDA857-043-457-102
Manufacturer:EDAC
Manufacturer Number:857-043-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-457-102

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a single row design with 43 positions, perfect for seamless integration into your PCB setup. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable conductivity even in high-temperature environments. The right-angle mount orientation offers convenient installation, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and efficiency to power your electronic systems with ease.