857-043-457-104

Heilind Number:EDA857-043-457-104
Manufacturer:EDAC
Manufacturer Number:857-043-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-457-104

Detailed Description

Experience high performance in extreme conditions with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust protection. With a contact material of Copper Alloy, it guarantees efficient conductivity, while the 1-row design with 43 positions offers ample connectivity. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications where precision and resilience are paramount. Mount it with ease in a right-angle orientation and elevate your connectivity solutions with this essential component.