857-043-457-107

Heilind Number:EDA857-043-457-107
Manufacturer:EDAC
Manufacturer Number:857-043-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-457-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at up to 5 A. With a single-row design and 43 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation allows for easy installation in tight spaces. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in electronics and beyond. Upgrade your connectivity with this high-quality component, ideal for industrial, automotive, and aerospace systems.