857-043-457-108

Heilind Number:EDA857-043-457-108
Manufacturer:EDAC
Manufacturer Number:857-043-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-457-108

Detailed Description

Enhance connectivity with this high-temperature Card Edge Connector, perfect for demanding environments. Its sleek black design not only adds a professional touch but also offers durability, thanks to its UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 43 positions, it provides ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Designed for maximum versatility, it features a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-performance electronic setup.