857-043-458-102

Heilind Number:EDA857-043-458-102
Manufacturer:EDAC
Manufacturer Number:857-043-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-458-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 43 positions, it offers efficient and reliable connectivity for your electronic devices. The copper alloy contact material ensures secure and stable connections, while the .156-inch pitch and .2-inch row spacing provide easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where durability is key. Its right-angle mount orientation further enhances versatility, making it a must-have component for your PCB setups. Elevate your connectivity solutions with this top-of-the-line card edge connector.