857-043-459-101

Heilind Number:EDA857-043-459-101
Manufacturer:EDAC
Manufacturer Number:857-043-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-459-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, boasting a sleek black design that seamlessly integrates into your setup. Engineered for durability, this connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance even in high-temperature environments. With a single row design and 43 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide efficient power transfer, with a pitch of .156 inches and row spacing of .2 inches for precise connections. Perfect for space-saving setups, its right-angle mount orientation optimizes PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs.