857-043-459-102

Heilind Number:EDA857-043-459-102
Manufacturer:EDAC
Manufacturer Number:857-043-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-459-102

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector in sleek black. Designed for seamless integration in electronic setups, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability even in challenging environments. With a single row configuration and 43 positions, it offers ample connectivity options for your PCB requirements. Crafted from Copper Alloy, the contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, its right-angle mount orientation accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic systems. Explore our wide range of PCB connectors for seamless board-to-board connectivity.