857-043-459-103

Heilind Number:EDA857-043-459-103
Manufacturer:EDAC
Manufacturer Number:857-043-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-459-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector ensures secure and reliable contact, featuring 43 positions in a single row with a pitch of .156 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, it can handle high temperatures and demanding applications with ease. Mountable at a right angle, it offers versatility in board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a dependable choice for industrial and commercial projects. Upgrade your setup with this essential component for seamless and efficient electronic connectivity.