857-043-459-107

Heilind Number:EDA857-043-459-107
Manufacturer:EDAC
Manufacturer Number:857-043-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-459-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration for your electronic projects. The Copper Alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for versatile installation. Featuring 43 positions and an operating temperature range of -40 to 105°C, this connector is a reliable choice for demanding applications in various industries. Elevate your connectivity solutions with this high-performance Card Edge Connector.