857-043-459-108

Heilind Number:EDA857-043-459-108
Manufacturer:EDAC
Manufacturer Number:857-043-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-459-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row configuration with 43 positions, ensuring seamless integration in your electronic assembly. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees reliable power and data transmission even in harsh operating conditions. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Rated for an operating temperature range of -40 to 105 °C, it's ideal for high-temp environments. Elevate your PCB design with this essential component.