857-043-459-112

Heilind Number:EDA857-043-459-112
Manufacturer:EDAC
Manufacturer Number:857-043-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-459-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety in high-temperature environments. With a single row design and 43 positions, it offers seamless integration for your applications. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial settings. Trust in our connector for efficient board-to-board PCB connections.