857-043-501-101

Heilind Number:EDA857-043-501-101
Manufacturer:EDAC
Manufacturer Number:857-043-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-501-101

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. Featuring a single row of 43 Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for your PCB applications. With a robust 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees high performance and longevity. The straight mount orientation and compact design make it easy to integrate into your systems. Trust in this connector for efficient and secure board-to-board connections in various industrial and electronic applications.