857-043-501-102

Heilind Number:EDA857-043-501-102
Manufacturer:EDAC
Manufacturer Number:857-043-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-501-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures robust durability. With a single row configuration and 43 positions, it offers ample connectivity options for your application. The Copper Alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in its straight mount orientation for a secure and stable connection, making it a vital component in your electronics assembly. Elevate your PCB design with this essential connector, a reliable solution for your connectivity needs.