857-043-501-103

Heilind Number:EDA857-043-501-103
Manufacturer:EDAC
Manufacturer Number:857-043-501-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-501-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-501-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 43 positions, it offers seamless board-to-board connectivity. The copper alloy contacts and superior pitch of .156 inches guarantee reliable signal transmission, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Whether for industrial or commercial use, this connector is the perfect solution for your PCB connectivity needs.