857-043-501-104

Heilind Number:EDA857-043-501-104
Manufacturer:EDAC
Manufacturer Number:857-043-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-501-104

Detailed Description

Enhance the performance of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for reliability, it features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and efficient power delivery. With a single row layout and 43 positions, this connector offers a seamless connection for your PCB boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in the quality and functionality of this essential component for your connectivity needs.