857-043-505-108

Heilind Number:EDA857-043-505-108
Manufacturer:EDAC
Manufacturer Number:857-043-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-505-108

Detailed Description

Upgrade your connectivity with our high-temp card edge connector. Featuring a sleek black design, this connector is not only stylish but also durable, with a housing made of UL 94V-0 Polyphenylene Sulfide. Designed for high-performance, it can handle up to 5A of power, making it ideal for demanding applications. With 43 positions available in a single row, you'll have plenty of room for all your connections. The copper alloy contact material ensures reliable conductivity, while the .156" pitch and .2" row spacing provide easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to last. Perfect for board-to-board connections, it's a must-have for any electronic project. Upgrade your setup today and experience seamless connectivity like never before.