857-043-521-101

Heilind Number:EDA857-043-521-101
Manufacturer:EDAC
Manufacturer Number:857-043-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-521-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a 5 A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row configuration and 43 positions, it offers seamless integration for your electronic systems. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is essential for high-performance applications. Choose reliability and efficiency with our High Temp Card Edge Connector.