857-043-521-102

Heilind Number:EDA857-043-521-102
Manufacturer:EDAC
Manufacturer Number:857-043-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-521-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row of 43 copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its impressive 5A amperage capacity guarantees reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup requiring secure board-to-board connections. Trust in its superior quality and performance to elevate your PCB projects to new heights.