857-043-521-107

Heilind Number:EDA857-043-521-107
Manufacturer:EDAC
Manufacturer Number:857-043-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-521-107

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance under extreme conditions. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also complies with safety standards. With a single row layout, it offers easy installation and seamless connection. The copper alloy contact material ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise placement. Boasting a generous 43 positions, it's perfect for larger-scale projects. Whether you need straight or right-angle mounting, this connector guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications in electronics and beyond. Elevate your connectivity game with this essential component.