857-043-521-112

Heilind Number:EDA857-043-521-112
Manufacturer:EDAC
Manufacturer Number:857-043-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-521-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 43 positions, it offers seamless integration on PCBs. The copper alloy contact material ensures reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for critical applications that demand stability and resilience. Upgrade your setup with this essential component for seamless and dependable connectivity.