857-043-525-103

Heilind Number:EDA857-043-525-103
Manufacturer:EDAC
Manufacturer Number:857-043-525-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-525-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-525-103

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, a sleek and reliable component designed for seamless board-to-board connections. Crafted with precision, this connector boasts a single row configuration with 43 positions, ensuring optimal performance in your assembly. The durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material guarantee longevity and efficiency, even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration, while the black color adds a touch of sophistication to your setup. Whether for industrial or consumer electronics, this connector, with a 5A amperage rating, is a must-have for your PCB connectivity needs. Trust in its straight mount orientation for easy installation and a robust connection every time. Elevate your projects with this essential component from our range of cutting-edge PCB connectors.