857-043-525-104

Heilind Number:EDA857-043-525-104
Manufacturer:EDAC
Manufacturer Number:857-043-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-525-104

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in PCB applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures robust performance in demanding environments. With a single row layout and 43 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial settings. Trust in this connector for efficient and durable board-to-board connections, a vital component in any electronic setup.