857-043-525-108

Heilind Number:EDA857-043-525-108
Manufacturer:EDAC
Manufacturer Number:857-043-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-525-108

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With a single row configuration featuring 43 positions and a pitch of .156 inches, it offers seamless connectivity on your board. The straight mount orientation and operating temperature range of -40 to 105°C further ensure reliability in diverse applications. Elevate your electronic assemblies with this essential component.