857-043-527-101

Heilind Number:EDA857-043-527-101
Manufacturer:EDAC
Manufacturer Number:857-043-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-527-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Engineered for reliability, this single-row connector boasts a 5A amperage capacity, making it ideal for demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, it ensures robust performance even in harsh environments. With 43 positions and a pitch of .156 inches, precise and secure connections are guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this essential component for seamless board-to-board connectivity in your projects.