857-043-527-104

Heilind Number:EDA857-043-527-104
Manufacturer:EDAC
Manufacturer Number:857-043-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-527-104

Detailed Description

Enhance your high-temperature PCB connections with this Black High Temp Card Edge Connector. Designed for durability and reliability, it features a single row of 43 positions with a pitch of .156 inches, ideal for seamless board-to-board connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance and safety. Each contact is made of Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to telecommunications equipment. Upgrade your PCB assemblies with this high-performance component.