857-043-527-107

Heilind Number:EDA857-043-527-107
Manufacturer:EDAC
Manufacturer Number:857-043-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-527-107

Detailed Description

Enhance your high-temperature PCB connections with this Black High Temp Card Edge Connector. Designed for durability and reliability, it features a single row layout with 43 copper alloy contact positions, ensuring seamless connectivity. The UL 94V-0 Polyphenylene Sulfide housing material guarantees safety and performance in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.