857-043-527-108

Heilind Number:EDA857-043-527-108
Manufacturer:EDAC
Manufacturer Number:857-043-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-527-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and fire safety. With a single row layout and a pitch of .156 inches, it offers precise and efficient connectivity for your electronic components. The copper alloy contacts provide reliable power transmission, rated for up to 5A. Perfect for board-to-board connections, this connector boasts 43 positions, with a row spacing of .2 inches for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications where reliability is paramount. Upgrade your PCB setup with this high-performance connector and experience seamless connectivity like never before.